General purpose rectifier diode featuring 3A average rectified current and 100V repetitive reverse voltage. Surface mount DO-214AC package with 45pF capacitance. Operates from -50°C to 125°C, with a maximum forward surge current of 80A. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SK310A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK310A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
