
Schottky rectifier diode with a 3A average rectified current and 100V repetitive reverse voltage. Features a 3A forward current, 100A peak non-repetitive surge current, and 500uA max reverse leakage current. Packaged in a DO-214AA surface mount case with dimensions of 4.57mm length, 3.94mm width, and 2.44mm height. Operates from -55°C to 125°C and offers lead-free and RoHS compliance.
Sign in to ask questions about the MCC SK310B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK310B-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK310B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
