
Schottky rectifier diode, 3A average rectified current, 20V repetitive reverse voltage. Features a low forward voltage drop and fast switching speed. DO-214AC surface mount package with a maximum operating temperature of 125°C. Maximum forward surge current of 80A and reverse leakage current of 500uA. Lead-free and RoHS compliant.
Sign in to ask questions about the MCC SK32A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK32A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK32A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
