
The SK34 is a surface mount general purpose rectifier with a maximum reverse voltage of 40V and an average rectified current of 3A. It has a capacitance of 250pF and is rated for a DC voltage of 40V. The device is packaged in cut tape and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the MCC SK34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK34 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.