
Schottky rectifier diode with a 40V repetitive reverse voltage rating and 3A average rectified current. Features a 100A peak non-repetitive surge current capability and a low 250pF capacitance. Housed in a DO-214AB surface mount package, this lead-free, RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the MCC SK34-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK34-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK34-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.