
General purpose rectifier, Schottky diode with a 40V repetitive reverse voltage rating and 3A average rectified current. Features a 3A forward current, 80A peak non-repetitive surge current, and a low capacitance of 45pF. Packaged in a DO-214AC (SMA) surface mount case, this lead-free and RoHS compliant component operates from -50°C to 125°C.
Sign in to ask questions about the MCC SK34A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK34A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK34A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
