
Schottky rectifier diode with 60V repetitive reverse voltage and 3A average rectified current. Features a 3A forward current, 80A peak non-repetitive surge current, and 500µA max reverse leakage current. This surface mount component is housed in a DO-214AC package with a capacitance of 45pF. Operating temperature range is -50°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the MCC SK36A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK36A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK36A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
