
The MCC SK38 is an 80V 3A surface mount general purpose rectifier with a capacitance of 250pF. It is available in a single unit quantity with a cut tape packaging. The device is not RoHS compliant and contains lead. It operates within a standard polarity and has a maximum reverse voltage of 80V DC.
Sign in to ask questions about the MCC SK38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK38 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
