
Schottky rectifier diode for general-purpose rectification. Features an 80V repetitive reverse voltage and 3A average rectified current. Designed for surface mount applications in a DO-214AB package, with a maximum operating temperature of 150°C and a minimum of -55°C. Offers a 100A maximum surge current capability and a low capacitance of 250pF. This lead-free, RoHS compliant component is supplied on tape and reel.
MCC SK38-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK38-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.