Diode Schottky 30V 5A 2-Pin DO-214AB T/R
MCC SK53L-TP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.