
Surface mount general purpose rectifier featuring 5A average rectified current and a 40V maximum repetitive reverse voltage. This Schottky diode offers a 100A peak non-repetitive surge current capability and operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AB case, it is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SK54L-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 16°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK54L-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
