The SK56AFL-TP is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a maximum forward surge current of 100A. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The diode is available in a surface mount package with a quantity of 10,000 per reel. It is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |