
Surface mount TVS diode for ESD protection, featuring a 5V reverse standoff voltage and 6.2V minimum breakdown voltage. This unidirectional diode offers a 110pF capacitance and 9.8V clamping voltage, with a 1A peak pulse current capability and 300W peak pulse power. Housed in a SOT-23 package, it operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 225mW. RoHS compliant and lead-free, this component is ideal for surface mount applications.
MCC SM05-TP technical specifications.
| Capacitance | 110pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 9.8V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SM05-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
