
Unidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 19V clamping voltage. This surface mount component offers 300W peak pulse power dissipation and a 1A forward current. Operating across a wide temperature range of -55°C to 150°C, it has a low leakage current of 1uA and a capacitance of 60pF. Packaged in a compact SOT-23 case, this RoHS compliant module is ideal for power distribution applications.
MCC SM12-TP technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 15.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SM12 |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC SM12-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
