
The SM22-TP is a dual Zener diode with a minimum breakdown voltage of 23.5V and a reverse standoff voltage of 22V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is available in a TO-236-3 package and is packaged in tape and reel quantities of 3000. The SM22-TP is RoHS compliant and does not provide power line protection.
MCC SM22-TP technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 23.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SM22-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
