
The SM4005PL-TP is a surface mount general purpose rectifier with a maximum repetitive reverse voltage of 600V and average rectified current of 1A. It is lead free and RoHS compliant. The device is packaged in tape and reel for surface mount applications. The maximum reverse current is 5uA and the maximum surge current is 30A.
Sign in to ask questions about the MCC SM4005PL-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SM4005PL-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SM4005PL-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
