
General purpose rectifier diode with a 1kV repetitive peak reverse voltage and 1A average rectified current. Features a maximum forward current of 1A, a maximum surge current of 30A, and a reverse recovery time of 1µs. Operates across a wide temperature range from -65°C to 175°C. This surface mount component is packaged in a SOD123FL for tape and reel distribution.
MCC SM4007PL-TP technical specifications.
| Average Rectified Current | 1A |
| Current | 1A |
| Diode Capacitance-Max | 15pF |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1us |
| Reverse Recovery Time-Max | 1000ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for MCC SM4007PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
