
Bidirectional TVS Diode for surge suppression, featuring a 12V working voltage and 21V clamping voltage. This surface mount component offers 400W peak pulse power and 5A peak pulse current handling. With a low leakage current of 1µA and 45pF capacitance, it operates across a wide temperature range from -55°C to 150°C. Packaged in SOT-23, this RoHS compliant device provides two bidirectional channels.
Sign in to ask questions about the MCC SM712-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SM712-TP technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 21V |
| Current Rating | 1uA |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC SM712-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
