Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMA6F13A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-221AC |
| Clamping Voltage | 20.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMA6F |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMA6F13A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
