The SMA6J15CA-TP is a surface mount Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 70A. The diode is packaged in a DO-214AC case and is RoHS compliant. It is designed for use in power distribution applications and is not a power line protector.
MCC SMA6J15CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMA6J15CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.