The SMA6J18CA-TP is a surface mount Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed to handle a maximum surge current of 70A and a peak pulse power of 600W. It is available in a DO-214AC package and is RoHS compliant.
Sign in to ask questions about the MCC SMA6J18CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMA6J18CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMA6J18CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.