The MCC SMA6J24CA-TP is a surface mount Zener diode with a clamping voltage of 38.9V and a minimum breakdown voltage of 26.7V. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 70A. This diode is packaged in a DO-214AC case and is available in tape and reel quantities of 5000. It is RoHS compliant and suitable for use in power distribution applications.
MCC SMA6J24CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMA6J24CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.