
Bidirectional TVS Diode for surge suppression, featuring a 100V DC rated voltage and 162V clamping voltage. This surface mount component, housed in a DO-214AC package, offers a 2.5A peak pulse current and 400W peak pulse power. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low leakage current of 1uA. The device is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMAJ100CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ100CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ100CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.