
Unidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 122V minimum breakdown voltage. This component offers a 177V clamping voltage and 2.3A peak pulse current capability, with a 400W peak pulse power rating. Designed for surface mount applications in a DO-214AC package, it operates within a temperature range of -55°C to 175°C and exhibits a low leakage current of 1uA. The device is lead-free and RoHS compliant.
MCC SMAJ110A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ110A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
