
Bidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 110V reverse standoff voltage. Offers a 177V clamping voltage and 122V minimum breakdown voltage. This surface mount component, packaged in DO-214AC, handles a peak pulse current of 2.3A with 400W peak pulse power. Operating temperature range is -55°C to 175°C, with a low leakage current of 1uA.
MCC SMAJ110CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ110CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
