
Unidirectional TVS Diode for surge suppression, featuring a DO-214AC surface mount package. Offers a 130V DC rated voltage with a reverse standoff voltage of 130V and a minimum breakdown voltage of 144V. Clamping voltage is 209V, with a peak pulse power of 400W and a maximum surge current of 1.9A. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1uA.
MCC SMAJ130A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ130A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.