
Bidirectional TVS Diode for surge suppression, featuring a 130V reverse standoff voltage and 130V DC rated voltage. This component offers a 209V clamping voltage with a 1.9A peak pulse current capability, dissipating up to 400W peak pulse power. Designed for surface mounting in an SMA package, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
MCC SMAJ130CA-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ130CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.