
Unidirectional TVS Diode for surge suppression, featuring a DO-214AC surface mount package. Offers a 150V DC rated voltage with a reverse standoff voltage of 150V and a clamping voltage of 243V. This component boasts a maximum power dissipation of 1W and a peak pulse power of 400W, with a maximum surge current of 1.6A. Operating temperature range spans from -55°C to 150°C, with a low leakage current of 1uA.
MCC SMAJ150A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ150A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
