
Unidirectional TVS diode for surge suppression, featuring a 15V DC rated voltage and 16.7V minimum breakdown voltage. This surface mount component offers 400W peak pulse power and 16.4A peak pulse current handling. Operating across a -55°C to 175°C temperature range, it exhibits a low 1µA leakage current and a 24.4V clamping voltage. Packaged in a DO-214AC (SMA) case, it is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMAJ15A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ15A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ15A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
