
Bidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 160V reverse standoff voltage. This component offers a 259V clamping voltage and a 178V minimum breakdown voltage, with a maximum breakdown voltage of 197V. It operates across a temperature range of -55°C to 175°C and handles a peak pulse current of 1.5A with 400W peak pulse power. Packaged in a DO-214AC surface mount case, it boasts 1uA leakage current and 1W maximum power dissipation.
MCC SMAJ160CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ160CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
