
Unidirectional TVS Diode for surge suppression, featuring a 170V DC rated voltage and 189V minimum breakdown voltage. This component offers a 275V clamping voltage and a peak pulse power of 400W, with a maximum surge current of 1.4A. Designed for surface mount applications in a DO-214AC package, it operates within a temperature range of -55°C to 150°C and boasts low leakage current of 1uA.
Sign in to ask questions about the MCC SMAJ170A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ170A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ170A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
