
Bidirectional TVS Diode for surge suppression, featuring a 170V DC rated voltage and 189V minimum breakdown voltage. This surface mount component offers a 275V clamping voltage and 400W peak pulse power handling. Operating across a wide temperature range of -55°C to 175°C, it exhibits a low leakage current of 1uA. Packaged in a DO-214AC case, it supports a maximum surge current of 1.4A.
Sign in to ask questions about the MCC SMAJ170CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ170CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ170CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
