
Unidirectional TVS Diode for surge suppression, featuring a 17V DC rated voltage and 18.9V reverse breakdown voltage. This surface mount component in a DO-214AC package offers a 27.6V clamping voltage and 400W peak pulse power. With a maximum surge current of 14.5A and low leakage current of 1uA, it operates across a wide temperature range from -55°C to 175°C. The RoHS compliant, lead-free diode is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMAJ17A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ17A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
