
Bidirectional TVS Diode for surge suppression, featuring a 17V DC rated voltage and 17V reverse standoff voltage. This component offers a 27.6V clamping voltage and a minimum breakdown voltage of 18.9V. Designed for surface mount applications in a DO-214AC package, it handles a peak pulse current of 14.5A with 400W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, this lead-free and RoHS compliant diode ensures reliable protection.
Sign in to ask questions about the MCC SMAJ17CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ17CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ17CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.