
Bidirectional transient voltage suppressor diode in DO-214AC package, offering 18V DC rated voltage and 18V reverse standoff voltage. Features a 29.2V clamping voltage and 20V minimum breakdown voltage. Designed for surface mount applications with a maximum surge current of 13.7A and peak pulse power of 400W. Operates across a wide temperature range from -55°C to 175°C, with low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
MCC SMAJ18CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.