
Bidirectional TVS Diode, DO-214AC package, designed for surface mount applications. Features a 20V DC rated voltage and 20V reverse standoff voltage, with a minimum breakdown voltage of 22.2V and a maximum breakdown voltage of 24.5V. Offers a clamping voltage of 32.4V, 1W maximum power dissipation, and 12.3A peak pulse current capability. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 1uA. This RoHS compliant component provides 400W peak pulse power for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMAJ20CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 12.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ20CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
