
Unidirectional TVS Diode for surge suppression, featuring a 28V DC rated voltage and 31.1V reverse breakdown voltage. This surface mount component, housed in a DO-214AC package, offers a 45.4V clamping voltage and 400W peak pulse power. It operates within a temperature range of -55°C to 175°C and handles a max surge current of 8.8A with a low leakage current of 1uA. The component is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMAJ28A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ28A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ28A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
