
Bidirectional TVS diode for surge suppression, featuring a 36V operating voltage and 40V reverse breakdown voltage. This surface mount component, housed in a DO-214AC package, offers 400W peak pulse power dissipation and a 6.9A peak pulse current rating. With a 58.1V clamping voltage and 1uA leakage current, it operates across a wide temperature range of -55°C to 175°C.
MCC SMAJ36CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1kV |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ36CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
