
Unidirectional TVS Diode for surge suppression, featuring a 43V DC rated voltage and 47.8V reverse breakdown voltage. This surface mount component, housed in a DO-214AC package, offers a 69.4V clamping voltage and a maximum power dissipation of 1W. It operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1uA. The diode is designed for 5.7A peak pulse current and 400W peak pulse power, with a lead-free and RoHS compliant construction.
Sign in to ask questions about the MCC SMAJ43A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ43A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 5.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ43A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
