
Bidirectional TVS diode for surge suppression, featuring 400W peak pulse power and 4.3A peak pulse current. Offers 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a 93.6V clamping voltage. Designed for surface mount applications in a DO-214AC package, operating from -55°C to 175°C. This lead-free component provides single-channel, bidirectional protection with 1µA leakage current.
Sign in to ask questions about the MCC SMAJ58CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ58CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ58CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
