The MCC SMAJ5918B-TP is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a Zener voltage of 5.1V with a tolerance of 5%. The diode is packaged in a DO-214AC case and is lead free. It is RoHS compliant and available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMAJ5918B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ5918B-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ5918B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.