
Unidirectional TVS Diode for surge suppression, featuring a 60V reverse standoff voltage and 66.7V minimum breakdown voltage. This surface mount component offers a 96.8V clamping voltage and 400W peak pulse power, with a maximum surge current of 4.1A. Operating across a wide temperature range of -55°C to 175°C, it includes a low leakage current of 1uA. The SMA package measures 4.6mm x 2.9mm x 2.44mm and is supplied on tape and reel.
Sign in to ask questions about the MCC SMAJ60A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAJ60A-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ60A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
