
Unidirectional TVS Diode for surge suppression, featuring a 64V reverse standoff voltage and 103V clamping voltage. This component offers a 3.9A peak pulse current capability and 400W peak pulse power. With a minimum breakdown voltage of 71.1V and a low leakage current of 1uA, it operates across a wide temperature range from -55°C to 150°C. The surface mount DO-214AC package, measuring 4.6mm x 2.9mm x 2.44mm, is suitable for tape and reel packaging and is lead-free and RoHS compliant.
MCC SMAJ64A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ64A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
