
Bidirectional TVS Diode for surge suppression, featuring a 78V DC rated voltage and 126V clamping voltage. This surface mount component offers 400W peak pulse power and 2.2A peak pulse current handling. Operating across a wide temperature range of -55°C to 150°C, it boasts a low leakage current of 1uA. The device is supplied in a compact SMA package, measuring 4.6mm in length, 2.9mm in width, and 2.44mm in height, and is RoHS compliant.
MCC SMAJ78CA-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ78CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.