
Surface mount Zener diode with a 6.2V Zener voltage and 5% tolerance. Features 1W power dissipation, 2R impedance, and a maximum reverse leakage current of 5uA. Operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AC case and supplied on tape and reel. This component is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMAZ6V2-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMAZ6V2-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAZ6V2-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.