
Bidirectional TVS Diode, DO-214AA package, offering 100V DC rated voltage and 100V reverse standoff voltage. Features a 162V clamping voltage, 111V minimum breakdown voltage, and 123V maximum breakdown voltage. With a 3.7A peak pulse current and 600W peak pulse power, this surface mount device operates from -55°C to 150°C. It includes a low 5uA leakage current and is RoHS compliant.
MCC SMBJ100CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ100CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
