
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 33A peak pulse current capability. This surface mount component, housed in a DO-214AA package, offers an 11V DC rated voltage and 11V reverse standoff voltage. It exhibits a 12.2V minimum breakdown voltage and a 18.2V clamping voltage, with a low leakage current of 5uA. Operating across a wide temperature range from -55°C to 150°C, this lead-free and RoHS compliant diode provides reliable transient voltage suppression.
MCC SMBJ11CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ11CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
