Uni-directional surface mount TVS diode offering 600W peak pulse power and 30.2A peak pulse current. Features a 12V DC rated voltage, 13.3V reverse breakdown voltage, and 19.9V clamping voltage. Operates within a -55°C to 150°C temperature range with a low 5uA leakage current. Packaged in a DO-214AA (SMB) surface mount case, this RoHS compliant component is ideal for transient voltage suppression.
MCC SMBJ12A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ12A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
