
Unidirectional TVS Diode for surface mount applications, featuring a DO-214AA package. This component offers a 16V DC rated voltage and 16V reverse standoff voltage, with a minimum breakdown voltage of 17.8V and a clamping voltage of 26V. It handles a peak pulse current of 23.1A and a peak pulse power of 600W, with a low leakage current of 5uA. Operating across a wide temperature range from -55°C to 150°C, this lead-free and RoHS compliant device is supplied on tape and reel.
MCC SMBJ16A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ16A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.