Bidirectional TVS Diode for surge suppression, featuring a 28V DC rated voltage and 31.1V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 45.4V clamping voltage and 600W peak pulse power. It handles a maximum surge current of 13.2A with a low leakage current of 5uA. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant diode is supplied on tape and reel.
MCC SMBJ28CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ28CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.